This film capacitor from TDK has a capacitance of 1.5uF with a tolerance of 10%. It is rated for a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial package with a lead pitch of 0.591inch and a height of 0.689inch when seated. It is designed for through hole mounting and has a width of 0.354inch and a length of 0.709inch.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 0.591inch |
| Length | 0.709inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | B32672P |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 450V |
| Width | 0.354inch |
| RoHS | Compliant |
These are design resources that include the TDK B32672P4155K
Engineering report for a 320W 4-channel LED driver using ICL5102 PFC/LLC and ILD8150 buck controllers, featuring universal AC input and high efficiency for lighting applications.