
Radial film capacitor with 2µF capacitance and 450V DC rating. Features a polypropylene dielectric, 10% tolerance, and a maximum operating temperature of 125°C. This through-hole component has a 15mm lead pitch and 0.8mm lead diameter, measuring 18mm in length and 9mm in width with a 17.5mm height. Designed for automotive applications, it offers 200,000 hours of life and is supplied in bulk packaging.
TDK B32672P4205K000 technical specifications.
| Capacitance | 2uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 17.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32672P |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 450V |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.
