
Radial wound film capacitor with 1.5µF capacitance and 520V DC rating. Features polypropylene dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Dissipation factor is 1%, with a lead pitch of 15mm and lead diameter of 0.8mm. Dimensions are 18mm (length) x 11mm (width) x 18.5mm (height).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32672P5155K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 1% |
| Height | 18.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PFC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 520V |
| Voltage Rating | 520V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 520V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32672P5155K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.