Radial film capacitor with 1µF capacitance and 450V DC rating. Features a polypropylene dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Designed for through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. Dimensions are 11mm depth, 18mm length, and 11.5mm width. Suitable for general purpose applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Features | General Purpose |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 0.709inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32672Z |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 450V |
| Width | 0.433inch |
| RoHS | Compliant |