The B32672Z4154K000 is a 150nF film capacitor from TDK. It features a radial package with a lead pitch of 15mm and a lead diameter of 0.8mm. The capacitor has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. It is packaged in bulk and is compliant with RoHS regulations. The capacitor has a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |