
Polypropylene film capacitor with 330nF capacitance and 450V DC rating. Features 10% tolerance, 125°C maximum operating temperature, and a 15mm lead pitch. This radial component is suitable for through-hole mounting and measures 18mm x 7mm x 12.5mm. RoHS compliant and designed for general purpose applications.
TDK B32672Z4334K000 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 1% |
| Features | General Purpose |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 0.709inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32672Z |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 450V |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 450V |
| Width | 0.276inch |
| RoHS | Compliant |
No datasheet is available for this part.
