The B32672Z4684J000 is a film capacitor from TDK with a capacitance of 680nF and a tolerance of 5%. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial package type and is terminated with PC pins. It is RoHS compliant and has a voltage rating of 450V DC and 220V AC.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32672Z |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |