Cap Film 0.1uF 520V PP 10% (18 X 6 X 11mm) Radial 15mm 125°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 18 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 520 |
| Height | 11 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |