The B32672Z5104K289 is a 0.1uF film capacitor with a DC rated voltage of 520VDC and an AC rated voltage of 277VAC. It has a tolerance of 10% and is designed for power factor correction applications. The capacitor is available in a through hole radial package with a size of 18 X 6 X 11 and a terminal pitch of 15. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 520VDC|277VAC |
| Tolerance | 10% |
| DC Rated Voltage | 520VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 277VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 6 X 11mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |