
Radial wound film capacitor featuring 1µF capacitance and 520V DC rating. Constructed with a polypropylene dielectric, it offers a 10% tolerance and a dissipation factor of 1%. Designed for through-hole mounting with a 15mm lead pitch, this component operates across a wide temperature range from -55°C to 125°C. Its dimensions are 18mm (length) x 11mm (depth) x 18.5mm (height).
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 1% |
| Height | 18.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32672Z |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 520V |
| Voltage Rating | 520V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 520V |
| RoHS | Compliant |
