Cap Film 1uF 520V PP 10% (18 X 11 X 18.5mm) Radial 15mm 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32672Z |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 520V |
| RoHS | Compliant |