The TDK B32672Z5154J000 is a 0.15uF film capacitor rated for 520VDC with a 5% tolerance. It features a PP dielectric and is designed for power factor correction applications. The capacitor has a through-hole mounting style with a radial termination and measures 18 X 6 X 11 in size. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.15uF |
| Voltage | 520VDC|277VAC |
| Tolerance | 5% |
| DC Rated Voltage | 520VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 277VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 6 X 11mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |