
General purpose radial film capacitor with 150nF capacitance and 5% tolerance. Features a polypropylene dielectric and a 520V DC rating, with an AC rating of 277V. Operating temperature range is -55°C to 110°C. Radial leads with 0.8mm diameter and 15mm pitch, housed in a compact 18 x 6 x 11mm package. Through-hole mounting with tin-matte contact plating, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 960 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32672Z |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 520V |
| Width | 6mm |
| RoHS | Compliant |
