Cap Film 0.15uF 520V PP 10% (18 X 6 X 11mm) Radial 15mm 125°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PFC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 520V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 520V |
| Width | 6mm |
| RoHS | Compliant |