Cap Film 0.15uF 520V PP 10% (18 X 6 X 11mm) Radial 15mm 125°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
TDK B32672Z5154K289 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 520VDC|277VAC |
| Tolerance | 10% |
| DC Rated Voltage | 520VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 277VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 6 X 11mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |