
Polypropylene film capacitor with 220nF capacitance and 520V DC rating. Features radial leaded, through-hole mounting with a 15mm lead pitch. Operates from -55°C to 110°C with 10% tolerance. Dielectric material is Polypropylene (PP) with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32672Z |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 520V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 520V |
| Width | 7mm |
| RoHS | Compliant |