The B32672Z5224K289 is a 220nF film capacitor from TDK with a 10% tolerance and a maximum operating temperature of 110°C. It is designed for use in applications where a high voltage rating is required, with a DC rated voltage of 520V and an AC voltage rating of 277V. The capacitor is packaged in a radial format and is available on tape and reel. It is compliant with RoHS regulations and is suitable for use in a variety of applications, including those in harsh environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32672Z5224K289 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32672Z |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 520V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32672Z5224K289 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.