
This TDK PFC series film capacitor features a capacitance of 680nF with a tolerance of 10%. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial lead type and is compliant with RoHS regulations. It is available in bulk packaging with 300 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32672Z5684K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 680nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 18.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PFC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 520V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 520V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32672Z5684K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
