Cap Film 0.22uF 630V PP 10% (18 X 8.5 X 14.5mm) Radial 15mm 125°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |