This film capacitor from TDK features a capacitance of 0.56uF and a DC rated voltage of 630V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is designed for through-hole mounting and has dimensions of 11mm in width, 18mm in length, and 18.5mm in height.
Sign in to ask questions about the TDK B32672Z6564J000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32672Z6564J000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 11 |
| Length | 18 |
| Capacitance | 0.56 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 18.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32672Z6564J000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.