Cap Film 2.2uF 520V PP 5% (26.5 X 10.5 X 20.5mm) Radial 22.5mm 125°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
TDK B32673P5225J000 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 520VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 520VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 10.5 X 20.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |