Cap Film 2.2uF 520V PP 10% (26.5 X 10.5 X 20.5mm) Radial Wound 22.5mm 125°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
TDK B32673P5225K000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |