The TDK B32673P5474M000 is a 0.47uF film capacitor with a rated voltage of 520VDC and 200VAC. It features a tolerance of 20% and a dielectric of polypropylene (PP). This power factor correction capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is designed for through-hole mounting with a radial termination style and a wound construction.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47uF |
| Voltage | 520VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 520VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 6 X 15mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |