Cap Film 1.5uF 630V PP 10% (26.5 X 10.5 X 18.5mm) Radial Wound 22.5mm 125°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
TDK B32673P6155K000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |