The TDK B32673P6155K289 is a film capacitor with a capacitance of 1.5uF and a DC rated voltage of 630VDC. It has a tolerance of 10% and is designed for power factor correction applications. The capacitor is rated for operation between -55°C and 125°C and is mounted through a radial lead. It measures 26.5mm x 10.5mm x 18.5mm and has a terminal pitch of 22.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Voltage | 630VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 10.5 X 18.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |