Cap Film 2.2uF 630V PP 10% (26.5 X 12 X 22mm) Radial Wound 22.5mm 125°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
TDK B32673P6225K000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |