The TDK B32673P6225K003 is a 2.2uF film capacitor with a rated voltage of 630VDC and 200VAC. It has a tolerance of 10% and is constructed with a wound design. The capacitor is designed for power factor correction applications and is suitable for use in temperatures ranging from -55°C to 125°C. It is mounted through a radial termination style and has a size of 26.5 X 12 X 22 with a terminal pitch of 22.5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 630VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 12 X 22mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |