Radial film capacitor with 560nF capacitance and 630V DC rated voltage. Features a PP dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Dimensions are 26.5mm (L) x 6mm (W) x 15mm (H) with a 22.5mm lead pitch. Suitable for through-hole mounting with straight PC pin terminations. RoHS compliant and offered in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 560nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26.5mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 720 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32673P |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| Width | 6mm |
| RoHS | Compliant |
