This 0.68uF film capacitor from TDK is designed for power factor correction applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is rated for 630VDC and 200VAC, with a tolerance of 20%. It features a radial termination style and is mounted through a hole.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 630VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 7 X 16mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |