This film capacitor features a capacitance of 0.22uF with a voltage rating of 450VDC and 220VAC. It has a tolerance of 10% and is designed for power factor correction applications. The capacitor is rated for operation between -55°C and 125°C and is mounted through a hole with a radial termination style. The size is 26.5 X 6 X 15 and the terminal pitch is 22.5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 450VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 450VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 6 X 15mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |