Cap Film 2.2uF 450V PP 10% (26.5 X 12 X 22mm) Radial 22.5mm 125°C Automotive Bulk
TDK B32673Z4225K000 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Features | General Purpose |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.886inch |
| Length | 1.043inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32673Z |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 430V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 450V |
| Width | 0.472inch |
| RoHS | Compliant |
No datasheet is available for this part.