This film capacitor features a capacitance of 2.2uF with a tolerance of 10% and a maximum operating temperature of 125°C. It is rated for a DC voltage of 450V and an AC voltage of 220V. The capacitor is designed for power factor correction and has a negative capacitance tolerance of -10%. It is available in a through-hole radial package with a size of 26.5 X 12 X 22 and a terminal pitch of 22.5.
TDK B32673Z4225K189 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 450VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 450VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 12 X 22mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.