
TDK's B32673Z4225K289 is a 2.2uF film capacitor with a DC rated voltage of 450V and a tolerance of 10%. It is available in a radial package with a lead pitch of 22.5mm and a lead diameter of 0.8mm. The capacitor has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. It is RoHS compliant and packaged in tape and reel quantities of 1320.
TDK B32673Z4225K289 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 22mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 1.043inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1320 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32673Z |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 450V |
| Width | 12mm |
| RoHS | Compliant |
No datasheet is available for this part.
