TDK's B32673Z4684K is a film capacitor with a capacitance of 680nF and a tolerance of 10%. It has a DC rated voltage of 450V and an AC voltage rating of 220V. The capacitor is packaged in a radial configuration and is designed for through-hole mounting. It operates over a temperature range of -55°C to 110°C.
TDK B32673Z4684K technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 1.043inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2520 |
| Packaging | Bulk |
| Series | B32673Z |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 450V |
| Width | 0.276inch |
| RoHS | Compliant |
No datasheet is available for this part.