Polypropylene film capacitor with 680nF capacitance and 450V DC rating. Features 10% tolerance, radial mounting with 22.5mm lead pitch, and a maximum operating temperature of 125°C. Dimensions include 7mm depth, 26.5mm length, and 16mm width. Suitable for general purpose applications and supplied in bulk packaging.
Sign in to ask questions about the TDK B32673Z4684K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32673Z4684K000 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Features | General Purpose |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.886inch |
| Length | 1.043inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2520 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32673Z |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 450V |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32673Z4684K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.