
This is a general purpose film capacitor with a capacitance of 1uF and a voltage rating of 520V. It has a polypropylene dielectric material and is designed for through hole mounting. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the TDK B32673Z5105K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32673Z5105K000 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Features | General Purpose |
| Height - Seated (Max) | 0.807inch |
| Lead Pitch | 0.886inch |
| Length | 1.043inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2160 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32673Z |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 520V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 520V |
| Width | 0.413inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32673Z5105K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
