This TDK B32673Z5155J000 capacitor features a capacitance of 1.5uF with a tolerance of 5%. It is designed for power factor correction applications and can withstand a DC rated voltage of 520VDC and an AC rated voltage of 277VAC. The operating temperature range is from -55°C to 125°C. The capacitor is mounted through a hole and has a radial termination style with a size of 26.5 X 12 X 22 and a terminal pitch of 22.5.
TDK B32673Z5155J000 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 520VDC|277VAC |
| Tolerance | 5% |
| DC Rated Voltage | 520VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 277VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 12 X 22mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.