Cap Film 0.33uF 630V PP 10% (26.5 X 7 X 16mm) Radial 22.5mm 110C Bulk
TDK B32673Z6334K technical specifications.
| Capacitance | 330nF |
| Depth | 7mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.