TDK B32674D1105K000 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 12.5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 24.2mR |
| Height | 21.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32674 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 900V |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32674D1105K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.