FILM CAP MKP DC LINK 3.3µF 10% 300V LS 27.5 , TAPE & REEL
Checking distributor stock and pricing after the page loads.
TDK B32674D3335K189 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 12.2mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | B32674 |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 300V |
| RoHS | Compliant |