
Radial film capacitor with 4.7µF capacitance and 300V DC rating. Features polypropylene dielectric, 10% tolerance, and 160V AC rating. Offers low ESR of 7mΩ at 100kHz and operates from -40°C to 100°C. Dimensions are 31.5mm (L) x 14mm (W) x 24.5mm (H) with a 27.5mm lead pitch. RoHS compliant and supplied in bulk packaging.
TDK B32674D3475K technical specifications.
| Capacitance | 4.7uF |
| Construction | RADIAL |
| Depth | 14mm |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 24.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 300V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32674D3475K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
