This 5uF PP film capacitor is rated for 300V DC and has a tolerance of 5%. It is packaged in a radial lead configuration for through hole mounting. The operating temperature range is -40°C to 105°C. The capacitor is RoHS compliant and available in bulk packaging.
TDK B32674D3505J technical specifications.
| Capacitance | 5uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 8.4mR |
| Height - Seated (Max) | 0.965inch |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1040 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32674 |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 300V |
| Width | 0.591inch |
| RoHS | Compliant |
No datasheet is available for this part.