This 5uF film capacitor features a radial package with a lead diameter of 0.8mm and a lead pitch of 27.5mm. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is compliant with RoHS regulations. The capacitor has a capacitance of 5uF with a tolerance of 5%. It is suitable for use in various applications where a reliable and stable film capacitor is required.
Sign in to ask questions about the TDK B32674D3505J000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32674D3505J000 technical specifications.
| Capacitance | 5uF |
| Package/Case | Radial |
| Depth | 15mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32674D3505J000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.