This film capacitor from TDK has a capacitance of 5uF and a DC rated voltage of 450V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor measures 31.5mm in length, 15mm in width, and 24.5mm in height. It is suitable for use in a variety of applications, including general purpose electronics.
Sign in to ask questions about the TDK B32674D3505K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32674D3505K000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 15 |
| Length | 31.5 |
| Capacitance | 5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 24.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32674D3505K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.