This film capacitor from TDK has a capacitance of 5.6uF and a DC rated voltage of 450V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor measures 15mm in width, 31.5mm in length, and 24.5mm in height. It is part of the B32674 series from TDK and has a minimum operating temperature of -40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32674D3565K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 15 |
| Length | 31.5 |
| Manufacturer Series | B32674 |
| Capacitance | 5.6 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Series | B32674 |
| Height | 24.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32674D3565K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.