This TDK B32674D3805J000 is a 8uF power film capacitor with a DC rated voltage of 300VDC and a tolerance of 5%. It features a negative capacitance tolerance of -5% and an ESR of 0.0056. The capacitor has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is constructed with a plastic rectangular can and has a radial termination style with a terminal pitch of 27.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8uF |
| Voltage | 300VDC |
| Tolerance | 5% |
| DC Rated Voltage | 300VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| ESR | 0.0056Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 16 X 32mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |