The TDK B32674D3805K000 is a film capacitor with a capacitance of 8uF and a DC rated voltage of 450V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and has dimensions of 16mm in width, 31.5mm in length, and 32mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32674D3805K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 16 |
| Length | 31.5 |
| Capacitance | 8 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32674D3805K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.