
Metallized film capacitor featuring a polypropylene dielectric, 1.5µF capacitance, and 450V DC rating. This radial leaded component offers a 10% tolerance and a low ESR of 7.9mΩ. Designed for PCB through-hole mounting, it operates across a temperature range of -40°C to 100°C and is RoHS compliant.
Sign in to ask questions about the TDK B32674D4155K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32674D4155K technical specifications.
| Capacitance | 1.5uF |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 7.9mR |
| Height | 19mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 450V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32674D4155K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.