The TDK B32674D4225J000 is a power film capacitor with a capacitance of 2.2uF and a DC rated voltage of 450VDC. It has a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor has an ESR of 0.0149 and is suitable for operation over a temperature range of -40 to 105 degrees Celsius. It is constructed with a plastic rectangular can and has a radial termination style. The capacitor is designed for through-hole mounting and has a size of 31.5 X 12.5 X 21.5 and a terminal pitch of 27.5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 450VDC |
| Tolerance | 5% |
| DC Rated Voltage | 450VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| ESR | 0.0149Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 12.5 X 21.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |