
Radial leaded film capacitor featuring a 3.3µF capacitance and 450V DC/AC voltage rating. This polypropylene dielectric component offers a 10% tolerance and a low ESR of 10.3mΩ. Designed for through-hole mounting with a 27.5mm lead pitch, it operates across a temperature range of -40°C to 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 15mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 10.3mR |
| Height | 24.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32674 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
